Microchip PIC16F91x Series 8-bit Microcontrollers - MCU

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC16 7 kB 256 B TQFP-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 183
Mult.: 183

PIC16 8 kB 352 B QFN-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 162
Mult.: 162

PIC16 14 kB 352 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 150

PIC16 14 kB 352 B SPDIP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 188
Mult.: 188

PIC16 8 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 135
Mult.: 135

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 130
Mult.: 130

PIC16 14 kB 352 B PDIP-40 20 MHz 10 bit 35 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC16 8 kB 352 B TQFP-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 180
Mult.: 180

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 8 kB 352 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel