Microchip PIC16(L)F177x Series 8-bit Microcontrollers - MCU

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 UQFN-40 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC16 TQFP-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 225

PIC16 SPDIP-28 Through Hole PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 UQFN-28 SMD/SMT PIC16(L)F177x AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 SOIC-28 PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 5 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC16 SSOP-28 PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 4 Weeks
Min.: 225
Mult.: 225

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
Min.: 219
Mult.: 219

PIC16 UQFN-40 SMD/SMT PIC16(L)F177x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

QFN-44 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 UQFN-40 SMD/SMT PIC16(L)F177x AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 4 Weeks
Min.: 305
Mult.: 305

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 297
Mult.: 297

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 9 Weeks
Min.: 255
Mult.: 255

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 329
Mult.: 329

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 4 Weeks
Min.: 366
Mult.: 366

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 324
Mult.: 324

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 270

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 329
Mult.: 329

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC16 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC Non-Stocked Lead-Time 4 Weeks
Min.: 305
Mult.: 305

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC Non-Stocked Lead-Time 5 Weeks
Min.: 270
Mult.: 270

PIC16 14 kB 1 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC Non-Stocked Lead-Time 9 Weeks
Min.: 240
Mult.: 240

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F177x Tube