Microchip PIC18F2xK22 Series 8-bit Microcontrollers - MCU

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 32 kB 1.5 kB TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 5 Weeks
Min.: 180
Mult.: 180

PIC18 64 kB 3.8 kB QFN-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 6 Weeks
Min.: 170
Mult.: 170

PIC18 64 kB 3.8 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC18 64 kB 4 kB TQFP-40 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 4 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC18 64 kB 3.8 kB TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768b RAM8bit familynanoWatt XLP Non-Stocked Lead-Time 16 Weeks
Min.: 292
Mult.: 292

PIC18 16 kB 768 B TQFP-40 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube