Microchip AT90PWM1 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8Kflash 2PSC No DALI 16MHz 117In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-24 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM1 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16MHz 105 Deg Non-Stocked
Min.: 520
Mult.: 260

AVR 8 kB 512 B QFN-32 16 MHz 10 bit 19 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM1 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KFLASH 2PSC, 16MHz Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR QFN-32 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit AT90PWM1 Reel