Microchip ATmega1284 Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 3.706In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 14.931In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 793In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 4.208In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 128 kB 16 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz 2.843In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz 2.588In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 128 kB 16 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz 899In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega1284 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V 1.865In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB PDIP-40 20 MHz 10 bit 32 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega1284 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz 134In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB MLF-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLSH 4KB EE16KB SRAM-20 MHz Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

AVR MLF-44 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega1284 Reel