Microchip ATtiny414 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C14 T&R 11.900In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny414 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C14 T&R 17.999In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny414 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube 4.024In Stock
9.120Expected 26/10/2026
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny414 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 105C, Green, Tube 494In Stock
1.197Expected 18/09/2026
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny414 Tube