Microchip ATtiny416 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 105C, Green, Tube 4.106In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny416 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz QFN 20 T&R 16.452In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz QFN 20 T&R 6.513In Stock
6.000Expected 16/07/2026
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 105C Green 20MHz SOI C20 T&R 4.076In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny416 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C20 T&R
3.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1.500

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green, Tube
750Expected 03/08/2026
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Tube