Microchip ATtiny841 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 6.932In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 752In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B VQFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 1.152In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B VQFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 3.118In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 8 kB 512 B SOIC-14 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 63In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH EE 25In Stock
6.000Expected 08/07/2026
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny841 Reel, Cut Tape, MouseReel