Microchip PIC16(L)F18445 Series 8-bit Microcontrollers - MCU

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3.198In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.322In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 494In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 794In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 471In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3.390In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 823In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 342In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.992In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 92In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 115In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 536In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 521In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 456
Mult.: 38

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 603
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 546
Mult.: 91

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 14 kB 1 kB UQFN-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 352
Mult.: 22

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18445 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 19 Weeks
Min.: 536
Mult.: 67

PIC16 14 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Non-Stocked Lead-Time 20 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel