STMicroelectronics STM8S105S6 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM 8.686In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 32 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 290In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line 16 MHz 8-bit MCU 32 Kbyt Non-Stocked Lead-Time 30 Weeks
Min.: 960
Mult.: 960

STM8 32 kB 2 kB LQFP-44 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S105S6 Tray