Western Design Center (WDC) 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8/16-bit MCU 100 Pin QFP Package 7In Stock
Min.: 1
Mult.: 1

W65C816S 8 kB 576 B QFP-100 8 MHz No ADC 2.8 V 5.5 V SMD/SMT 8 bit/16 bit 0 C + 70 C W65C265S Tray
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8-bit Microcontroller 51In Stock
Min.: 1
Mult.: 1

W65C02S 4 kB 192 B PLCC-68 14 MHz No ADC 56 I/O 2.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8/16-bit Microcontroller 11In Stock
Min.: 1
Mult.: 1

W65C816S 8 kB 576 B PLCC-84 8 MHz No ADC 64 I/O 2.8 V 5.5 V SMD/SMT 8 bit/16 bit 0 C + 70 C W65C265S Tube