ZiLOG Z86E0812H Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz XTEMP Non-Stocked
Min.: 335
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz W/RC XT Non-Stocked
Min.: 2.144
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube

ZiLOG 8-bit Microcontrollers - MCU 2K OTP 12MHz OSC Non-Stocked
Min.: 2.345
Mult.: 67

Z8 2 kB 125 B SSOP-20 12 MHz No ADC 14 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Z86E0812H Tube