SMD/SMT QFP-80 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM 21In Stock
2.772On Order
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tray

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.452
Mult.: 66

eZ8 48 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.452
Mult.: 66

eZ8 48 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.386
Mult.: 66

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube