QFN-44 8-bit Microcontrollers - MCU

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 6 Weeks
Min.: 135
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768bytes-RAM 36I/O Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 24 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel
Microchip Technology 8-bit Microcontrollers - MCU 24KB Flash 2KB RAM Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 45

PIC18 24 kB 2 kB QFN-44 48 MHz 12 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx58 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 135
Mult.: 45

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM Non-Stocked Lead-Time 5 Weeks
Min.: 225
Mult.: 45

PIC18 16 kB 1 kB QFN-44 40 MHz 10 bit 32 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB 4KBRAM nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 45

PIC18 16 kB 3.72 kB QFN-44 48 MHz 10 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 270
Mult.: 45

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 6 Weeks
Min.: 315
Mult.: 45

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 4 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 45

PIC18 16 kB 768 B QFN-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 16 kB 768 B QFN-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 QFN-44 SMD/SMT 8 bit PIC18(L)Fxx20 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 32 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 36 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 90
Mult.: 45

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 45

PIC18 48 kB 3.25 kB QFN-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB Flash 3328 RAM 36 I/O w/ECAN
Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 45

PIC18 48 kB 3.25 kB QFN-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB QFN-44 40 MHz 10 bit 44 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 45

PIC18 32 kB 3.68 kB QFN-44 48 MHz 10 bit 25 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 32 kB 1.5 kB QFN-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel