SOP-20 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 4Kb 3.647In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 8kb Flash 998In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 19In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 101In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1 kB SOP-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

8051 18 kB 256 B SOP-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 8Kb Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 26 Weeks
Min.: 874
Mult.: 38

8051 16 kB 256 B SOP-20 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

4T 8051 2 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked Lead-Time 20 Weeks
Min.: 38
Mult.: 38

4T 8051 2 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

4T 8051 4 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube