IS31CS8975-GRLS2-TR

Lumissil
870-IS31CS8975RLS2TR
IS31CS8975-GRLS2-TR

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU with 1KB SRAM and 16Kx16 ECC E-Flash, SOP-8 (4.9mm x 3.9mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp10.072 Rp25.180.000

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: 8-bit Microcontrollers - MCU
8051
16 kB
1 kB
SOP-8
32 MHz
11 bit
12 I/O
2.35 V
5.5 V
8 bit
- 40 C
+ 85 C
Reel
Brand: Lumissil
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.