TQFP-64 8-bit Microcontrollers - MCU

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM LCD ADC 164In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169P Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 384KB FLSH 4KB EE32K SRAM-16MH 205In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE - 20 MHZ 5V 2.183In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325P Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP,GRN 1.6-3.6V,32MHz,T&R 830In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 965In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 474In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F6xK40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 152In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IT, Grn 1.6-3.6V 174In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 512B EE 1K SRA-20MHz IND 941In Stock
Min.: 1
Mult.: 1
: 1.000

AVR TQFP-64 SMD/SMT 8 bit ATmega165A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 855In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 248In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD-16MHz 192In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649P Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 1.146In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 897In Stock
Min.: 1
Mult.: 1
: 1.200

PIC16 28 kB 2 kB TQFP-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 290In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 336 B TQFP-64 20 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F946 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4 KB RAM 245In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.84 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ15 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20MHz Ind Grn 179In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC LCD 86In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 69 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt 362In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 343In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 16 MHZ GRN 178In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega165P Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 728In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 8 bit, 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F045 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, 85C, GREEN 1.6-3.6V T&R 730In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz 1.438In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Reel, Cut Tape, MouseReel