Bulk 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 461In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Bulk

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1.117In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Bulk