16 kB 8-bit Microcontrollers - MCU

Results: 1.401
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH;1KB EE;2K SRAM;1.6-3.6V;32MHz 399In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT16KFLASH 2KRAM 1.123In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB, 512B EE 10MHz 1KB SRAM, 1.8V 320In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM 6.460In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 844In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16K Flash 1.127In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 16 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V 2.323In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 297In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Fl 1.830In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 422In Stock
Min.: 1
Mult.: 1
: 1.500

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 16K FL, 1K RAM, CAN LIN MASTER, EEPROM 165In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 16K 0.25UM SG 1.495In Stock
Min.: 1
Mult.: 1

S08 16 kB 512 B TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SL Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1 KB RAM 531In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SSOP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 16 GPIO BB5 8-bit MCU Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FL 512B EE 1K SRAM 8 MHZ GRN 300In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega165P Tray
Microchip Technology 8-bit Microcontrollers - MCU 44VQFN, IND TEMP GREEN, 1.6-3.6V 695In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V 2.715In Stock
Min.: 1
Mult.: 1
: 5.000

AVR 16 kB 2 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 16K FLASH 386In Stock
Min.: 1
Mult.: 1

HC08 16 kB 768 B PQFP-64 8.2 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C HC08MR AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 254In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 444In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 44 PINS 261In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
Infineon Technologies CY8C28433-24PVXIT
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28433 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR8 16KB FLSH 2KB 275In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768b RAM8bit familynanoWatt XLP 355In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-40 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube