CA 8-bit Microcontrollers - MCU

Results: 13.512
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256K+8K; Batt Backup 1.744In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 49 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3B Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 21.493In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, T&R 95.918In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny402 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 50.940In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 19.942In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 22.510In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 27.092In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24.621In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 4.108In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.046In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 2.509In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4.813In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20.601In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6.820In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 22.712In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 517In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,12ADC,100Pin MCU 1.141In Stock
Min.: 1
Mult.: 1
Reel: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 8 bit, 12 bit 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F120 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-64k-ADC-TQFP48 12.071In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 64 kB 4.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F380 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 5.190In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB LQFP-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 2.170In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 556In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS87C520 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 18.658In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L052R8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 8.275In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207C8 Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH SAMPLE 2.103In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Tray

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 23.108In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel