PIC18(L)Fxx31 Series 8-bit Microcontrollers - MCU

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8 KB 768 RAM 22 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 183
Mult.: 183

PIC18 8 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB 768 RAM 22 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC18 8 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Reel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 22 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 122
Mult.: 122

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22I/O Non-Stocked Lead-Time 9 Weeks
Min.: 105
Mult.: 105

PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34I/O Non-Stocked Lead-Time 4 Weeks
Min.: 110
Mult.: 110

PIC18 8 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34I/O Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90

PIC18 16 kB 768 B QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 6 Weeks
Min.: 90
Mult.: 90

PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22I/O Non-Stocked
Min.: 105
Mult.: 15

PIC18 8 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube