Z8F042 Series 8-bit Microcontrollers - MCU

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 8-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.591
Mult.: 27

eZ8 4 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3.484
Mult.: 67

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.484
Mult.: 67

eZ8 4 kB 1 kB SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS ADC Non-Stocked
Min.: 3.478
Mult.: 47

4 kB 20 MHz - 40 C + 105 C Z8F042
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3.478
Mult.: 47

eZ8 4 kB 1 kB SSOP-28 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM XTEMP Non-Stocked
Min.: 3.450
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM Non-Stocked
Min.: 3.450
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked
Min.: 3.456
Mult.: 18

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked
Min.: 3.456
Mult.: 18

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked
Min.: 3.180
Mult.: 15

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked
Min.: 3.180
Mult.: 15

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM XTEMP Non-Stocked
Min.: 3.920
Mult.: 490

eZ8 4 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM Non-Stocked
Min.: 3.920
Mult.: 490

eZ8 4 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM Non-Stocked
Min.: 3.840
Mult.: 96

eZ8 4 kB 1 kB SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.496
Mult.: 38

eZ8 4 kB 1 kB SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.483
Mult.: 27

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3.483
Mult.: 27

eZ8 4 kB 1 kB SOIC-28 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tube
ZiLOG Z8F042ASH020SG2156
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.496
Mult.: 38

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F042 Tube