PIC18(L)F2xK40 Series 8-bit Microcontrollers - MCU

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 4 Weeks
Min.: 486
Mult.: 486

PIC18 SOIC-28 PIC18(L)F2xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
Min.: 360
Mult.: 360

PIC18 32 kB 2 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 4 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC18 UQFN-28 SMD/SMT PIC18(L)F2xK40 Reel