PIC18F2xK22 Series 8-bit Microcontrollers - MCU

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 191In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 173In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768b RAM SERIAL EE IND 358In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 292In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 520In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 261In Stock
Min.: 1
Mult.: 1
Reel: 2.100

PIC18 16 kB 768 B SSOP-28 16 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 420In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 271In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 206In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 253In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 314In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 413In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 292In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 278In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768b RAM 104In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B UQFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 277In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWat XL 178In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 244In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 56In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 320In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 76In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 66In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 370In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768b RAM 8b FamilynanoWat XLP 240In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 3968b RAM SERIAL EE IND 80In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube