PIC16(L)C6x Series 8-bit Microcontrollers - MCU

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 141
Mult.: 47

PIC16 4 kB 192 B SSOP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked
Min.: 54
Mult.: 27

PIC16 7 kB 192 B PLCC-44 4 MHz No ADC 33 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 160
Mult.: 160

PIC16 8 kB 368 B TQFP-44 20 MHz No ADC 33 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 96
Mult.: 96

PIC16 8 kB 368 B MQFP-44 4 MHz No ADC 33 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC16 3.5 kB 128 B SSOP-28 4 MHz No ADC 28 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O Non-Stocked
Min.: 108
Mult.: 27

PIC16 3.5 kB 128 B SOIC-28 20 MHz No ADC 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 108
Mult.: 27

PIC16 4 kB 192 B SOIC-28 20 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
Min.: 96
Mult.: 96

PIC16 3.5 kB 128 B MQFP-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 81
Mult.: 27

PIC16 8 kB 368 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 81
Mult.: 81

PIC16 8 kB 368 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 80
Mult.: 10

PIC16 8 kB 368 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

PIC16 8 kB 368 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Reel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked
Min.: 90
Mult.: 10

PIC16 2 kB 128 B PDIP-40 4 MHz No ADC 33 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube