PIC12F510 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 22.738In Stock
Min.: 1
Mult.: 1
Reel: 3.300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp MSOP8 2.369In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PIC12 1.5 kB 38 B MSOP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 38B RAM 4x8bit ADC Comp 8MHz 750In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 38 RAM 6 I/O 76In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp PDIP8 906In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B PDIP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp MSOP8 224In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B MSOP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp PDIP8 1.051In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B PDIP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 1.391In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp MSOP8
1.199Expected 06/03/2026
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B MSOP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp SOIC8 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 100

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 38B RAM 4x8bit ADC Comp 8MHz Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel