PIC18(L)F1x20 Series 8-bit Microcontrollers - MCU

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 1.382In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 705In Stock
Min.: 1
Mult.: 1
: 1.100

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 147In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 175In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 165In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 202In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 329In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 427In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 4.945In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 473In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 466In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 2.261In Stock
Min.: 1
Mult.: 1
: 1.100

PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 56In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 95In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 126In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 284In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O 179In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16I/O 172In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 106In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 355In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 122In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
3.417On Order
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 183
Mult.: 61

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 8 kB 256 B QFN-28 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.600

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel