PIC18(L)F2xJ53 Series 8-bit Microcontrollers - MCU

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 15.341In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt 62In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 205In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB PDIP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 4KBRAM 12MIPS nanoWatt 305In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC 995In Stock
Min.: 1
Mult.: 1
: 2.100

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 872In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 852In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 189In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 13In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 150
Mult.: 15

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube

Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 189
Mult.: 27

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 188
Mult.: 47

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 183
Mult.: 61

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLASH 4KBRAM 12 MIPS nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 15

PIC18 128 kB 3.8 kB SPDIP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 188
Mult.: 47

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube