STM8S207S8 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 662In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU PERFORMANCE LINE 24 MHz 8-BIT MCU 914In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207S8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perform Line 14 MHz STM8S 8-bit MCU Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1.000

STM8 8 bit STM8S207S8 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz STM8S 8BIT MCU UP TO 12 Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 1.000

STM8 64 kB 4 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S8 Reel, Cut Tape, MouseReel