STMicroelectronics Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 7.123In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 STM8 8 kB 8 bit 10 bit 16 MHz 5 I/O 1 kB 2.95 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO8N ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 125 C Reel