ARM Cortex M0+ Core QFN-48 ARM Microcontrollers - MCU

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6.257In Stock
Min.: 1
Mult.: 1
: 4.000

ATSAMC20 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 48MHz with CapSense 48-QFN 4.704In Stock
Min.: 1
Mult.: 1

PSOC 4100PS SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 10 bit, 12 bit 48 MHz 38 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 13.586In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 20.973In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 6.367In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,48MHz 7.125In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 3.328In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 490In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ 998In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1.667In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash 531In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64KB QFN 48 1.470In Stock
Min.: 1
Mult.: 1
: 2.000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 64KFLASH, 48 2.590In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM 1.400In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 40.8 MHz 38 I/O 12 kB 1.65 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 128KB 16KB 48QFN GRN1.6-3.6V48MHz 2.805In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 1.443In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2.970In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 105C, GREEN,1.6-3.6V,48MHz 2.395In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.196In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 48QFN 50In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 36 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash 300In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH 1.287In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 32K FLASH 1.268In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 48QFN 320In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 36 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 3.572In Stock
Min.: 1
Mult.: 1
Max.: 150
: 4.000

MSPM0G3519 SMD/SMT QFN-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel