ARM Cortex M0 Core ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 3.684In Stock
Min.: 1
Mult.: 1
Reel: 5.000

STM32F091RC SMD/SMT WLCSP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

STM32F098RC SMD/SMT WLCSP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C Reel