PIC32CM5164LS60100-I/PF-PROTO

Microchip Technology
579-PIC32CMLIPFPROTO
PIC32CM5164LS60100-I/PF-PROTO

Mfr.:

Description:
ARM Microcontrollers - MCU TQFP 100,512 KBFlash,64 KB SRAM, 85 C,Tray,Low Power,Security SIP,trusflex PROTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 180   Multiples: 90
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.512 Rp24.932.160

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-100
ARM Cortex M23
512 kB
32 bit
12 bit
48 MHz
80 I/O
64 kB
2 V
3.63 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2 V to 3.63 V
Brand: Microchip Technology
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM Lx Ultra-Low Power Microcontrollers

Microchip Technology PIC32CM Lx Ultra-Low Power Microcontrollers are 32-bit MCUs based on an Arm® Cortex®-M23 core. The PIC32CM Lx MCUs integrate innovative features to solve challenges in the IoT, consumer, industrial, and medical markets. These MCUs offer superior touch, security, and smart analog integration in one ultra-low power device. The PIC32CM Lx MCUs operate at up to 48MHz with memory configurations of up to 512KB Flash and 64KB SRAM.