AVR Core 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 35.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ASSP AVR QFNEPEtray Non-Stocked Lead-Time 4 Weeks
Min.: 490
Mult.: 490

AVR 8 kB 256 B QFN-32 16 MHz 10 bit 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM161 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

AVR 8 kB 1 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel