ColdFire V2 Core 32-bit Microcontrollers - MCU

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE NOFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450
No
MCF528X SMD/SMT MAPBGA-256 ColdFire V2 64 kB 32 bit 10 bit 66 MHz 150 I/O 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors MCF5212CAE66R
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5212 KIRIN Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

MCF521X SMD/SMT LQFP-64 ColdFire V2 256 kB 32 kB 32 bit 12 bit 66 MHz 3 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors MCF5282CVF66
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5282 V2CORE 512KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
MCF528X SMD/SMT MAPBGA-256 ColdFire V2 512 kB 64 kB 32 bit 10 bit 66 MHz 150 I/O 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tray