MSP430 Core 16-bit Microcontrollers - MCU

Results: 1.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5503IRGZT A 595-MSP430F5503IRGZT 1.989In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 32 kB 4 kB VQFN-48 25 MHz No ADC 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5503 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPN A A 595-MSP430F6736IPN 2.438In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5729IDA A 595-MSP430FR5729IDA 9.478In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32KB FRAM 2KB SRAM 12- 2.253In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 32 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5870 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR2033IG48 1.884In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2402IRSA16T A 595-P430G2402IRSA16T 2.038In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 8 kB 256 B QFN-16 16 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2402 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5739IRHAT A 595-SP430FR5739IRHAT 2.564In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 7.732In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 128 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2102IPW14 A 595-MSP430G2102IPW14 2.750In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPMR 608In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F167IPMR 284In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F167 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPMR 2.308In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPMR 363In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2491TR A 595-MSP430F2491TRGCR 220In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFN-64 16 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM 3.484In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 256 kB 18 kB NFBGA-113 25 MHz No ADC 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM AE 2.118In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR4133IG48 7.349In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5729IRHAT A 595-SP430FR5729IRHAT 3.450In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 16 kB 1 kB VQFN-40 8 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2402IPW20 A 595-MSP430G2402IPW20 1.447In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2402 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2432IPW14 1.430In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2432 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1.505In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDA 2.060In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IRSBT A 595-MSP430F5152IRSBT 5.989In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5152 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5525IPN 528In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 64 kB 4 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5525 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6736AIPZ 652In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736A Reel, Cut Tape, MouseReel