RISC Core 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RISC 16 kB 2 kB TSSOP-20 1 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RISC 32 kB 2 kB TSSOP-20 1 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape