8-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 692In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4.610In Stock
Min.: 1
Mult.: 1
Reel: 3.300

RISC 3.5 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 4 Weeks
Min.: 637
Mult.: 637

QFN-16 PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

QFN-16 PIC16(L)F170x Reel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 67 RAM 12 I/O Non-Stocked
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 QFN-16 8 bit PIC16F506 Reel