PIC16F15356-E/MVVAO

Microchip Technology
579-PIC615356EMVVAO
PIC16F15356-E/MVVAO

Mfr.:

Description:
8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.656 Rp32.656
Rp29.904 Rp747.600
Rp27.152 Rp2.470.832

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
28 kB
2 kB
UQFN-28
32 MHz
10 bit
25 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 5 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 3 Timer
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 91
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F15354 8-bit Microcontrollers

Microchip Technology PIC16F15354 8-bit Microcontrollers feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The PIC16F15354 Microcontroller family features multiple Pulse Width Modulations (PWM), multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). These devices are offered in 28-pin SPDIP, SSOP, SOIC, and UQFN packages to support customers in various applications.