Microchip Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in TQFP 32, 85C 405In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 32, 85C 608In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 2.116In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 32 kB 8 bit 12 bit 24 MHz 27 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1.534In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 663In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 128 kB 8 bit 12 bit 24 MHz 27 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash,16K SRAM,motor control Features in 32 TQFP, E Temp TnR Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 16 kB 2.7 V 5.5 V Reel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash,16K SRAM,motor control Features in 32 TQFP, I Temp TnR Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 16 kB 2.7 V 5.5 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, I Temp TnR Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel