Microchip Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-WFBGA Non-Stocked Lead-Time 7 Weeks
Min.: 260
Mult.: 260
SMD/SMT WFBGA-128 MIPS32 M14K 192 kB 32 bit 10 bit 33 MHz 108 I/O 32 kB 1.71 V, 3.135 V 1.89 V, 3.465 V 0 C + 70 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller, 256KB SRAM, 512KB SPI-Flash Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

SMD/SMT WFBGA-128 ARM Cortex M4 512 kB 48 MHz 108 I/O 256 kB - 40 C + 85 C Tray