Microchip ARM Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU Soteria-G2; A Hardware Root of Trust Secure Boot Solution Using the CEC1712 270In Stock
Min.: 1
Mult.: 1

CEC1712 SMD/SMT WFBGA-84 - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CEC1712H-S2 Plug-in Module 1In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M4 32 bit 10 bit 48 MHz 250 kB 1.8 V 3.3 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU CEC1702Q-S1 Plug-in Module 5In Stock
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M4 32 bit 10 bit 48 MHz 480 kB 1.8 V 3.3 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU Soteria-G1; A Hardware Root of Trust Secure Boot Solution Using the CEC1702 Non-Stocked Lead-Time 7 Weeks
Min.: 260
Mult.: 260

CEC1702 SMD/SMT WFBGA-84 ARM Cortex M4 32 bit 10 bit 48 MHz 65 I/O 480 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 2-channel PFR with 4MB Flash Non-Stocked
Min.: 260
Mult.: 260

SMD/SMT WFBGA-84 ARM Cortex M4F 4 MB 32 bit No ADC 96 MHz 71 I/O 384 kB 3.3 V 3.3 V - 40 C + 85 C Tray