Microchip 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR, 1KB FLASH, 64B EE, 64B SRAM - 20MHz 1.946In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B VDFN-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR, 1KB FLASH, 64B EE, 64B SRAM - 20MHz Non-Stocked Lead-Time 6 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

AVR 1 kB 64 B VDFN-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel