Tube 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 82In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 183In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B MLF-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 327In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B MLF-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 122
Mult.: 61

PIC16 8 kB 368 B MLF-28 20 MHz 8 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube