8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 1 CHs of SPI,1T/8051 800In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB MSOP-10 24 MHz 12 bit 7 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU 16K Bytes Shared with LDROM 600In Stock
Min.: 1
Mult.: 1

8051 8 kB 1 kB MSOP-10 24 MHz 12 bit 8 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube