Microchip PIC16F91x Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 310In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 38In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 352 B SPDIP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 165
Mult.: 165

PIC16 7 kB 256 B SPDIP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 150

PIC16 14 kB 352 B SPDIP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F91x Tube