Microcontrollers - MCU

Results: 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 12.088In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 8 kB 8 bit 10 bit 20 MHz 25 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 9.578In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4.595In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8B nanoWatt 5.680In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.046In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 4.669In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 32 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12.802In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 10.420In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 5.769In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20.638In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5.087In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies 8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SSOP-28 M8C 16 kB 8 bit 14 bit 24 MHz 16 I/O 256 B 3 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4.930In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 24 I/O 3.56 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 1.081In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.68 kB 2 V 2.7 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto 456In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3.625In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 951In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 16 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 241In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.844In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3.077In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD 1.268In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 16 MHz Int Osc nanoWatt XLP 2.050In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 8 bit 20 MHz 25 I/O 192 B 2.5 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3.011In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 426In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC24F 16 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube