Microcontrollers - MCU

Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2.070In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 24 bit 12.58 MHz 24 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1.159In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 8 kB 8 bit 12 bit 16 MHz 34 I/O 256 B 2.7 V 5.25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
115On Order
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 24 bit 12.58 MHz 34 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2.058In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE ARM M4 32 BIT MICRO TQFN 214In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-68 ARM Cortex M4F 512 kB 32 bit 10 bit 96 MHz 40 I/O 160 kB 1.14 V 1.89 V - 30 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO 235In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-68 ARM Cortex M4 256 kB 32 bit 10 bit 96 MHz 40 I/O 128 kB 1.71 V 3.6 V - 30 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1.643In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU SEC ULTRA-LOW POWER CORTEX M4 TQFP 90In Stock
Min.: 1
Mult.: 1

TQFP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 463In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 16 MHz 34 I/O 2.25 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 62 kB 8 bit 24 bit 12 MHz 34 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 145In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 975In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 171In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 530In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 64 kB 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 454In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3.985In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 134In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 145In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tray