Infineon CY8C20534 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 24 I/O 8K Flash 512B RAM 0.6mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.880
Mult.: 1.880

M8C 8 kB 512 B SSOP-28 12 MHz No ADC 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20534 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 24 I/O 8K Flash 512B RAM 0.6mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

M8C 8 kB 512 B SSOP-28 12 MHz No ADC 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C20534 Reel