Infineon CY8C29466 Series 8-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 1.580In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB SOIC-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flsh 2KB RAM IND 146In Stock
Min.: 1
Mult.: 1
Reel: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 24 I/O 32K Flash 2K bytes RAM 1.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

M8C 32 kB 2 kB SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 381In Stock
705Expected 27/02/2026
Min.: 1
Mult.: 1

M8C 32 kB 2 kB SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Tube